RMK-5-52+ | |
---|---|
DigiKey Part Number | 3157-RMK-5-52+TR-ND - Tape & Reel (TR) 3157-RMK-5-52+CT-ND - Cut Tape (CT) 3157-RMK-5-52+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-5-52+ |
Description | MLTPLR, OUTPUT FREQ 250-500 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 250MHz ~ 500MHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 250MHz ~ 500MHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.25000 | ¥270.25 |
10 | ¥257.38300 | ¥2,573.83 |
50 | ¥244.52900 | ¥12,226.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥231.57310 | ¥23,157.31 |
300 | ¥221.88177 | ¥66,564.53 |