SXBP-20R5+ | |
---|---|
DigiKey Part Number | 3157-SXBP-20R5+TR-ND - Tape & Reel (TR) 3157-SXBP-20R5+CT-ND - Cut Tape (CT) 3157-SXBP-20R5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXBP-20R5+ |
Description | RF FILTER BAND PASS 20.5MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 1MHz Bandwidth 3dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 20.5MHz Center | |
Bandwidth | 1MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.57000 | ¥231.57 |
10 | ¥217.49500 | ¥2,174.95 |
25 | ¥210.96600 | ¥5,274.15 |
50 | ¥203.92720 | ¥10,196.36 |
100 | ¥192.29840 | ¥19,229.84 |
250 | ¥164.95828 | ¥41,239.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥160.87770 | ¥80,438.85 |