LM6211MF/NOPB | |
---|---|
DigiKey Part Number | LM6211MF/NOPBTR-ND - Tape & Reel (TR) LM6211MF/NOPBCT-ND - Cut Tape (CT) LM6211MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6211MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM6211MF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.6V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 1.05mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥27.48600 | ¥274.86 |
25 | ¥25.98880 | ¥649.72 |
100 | ¥22.52360 | ¥2,252.36 |
250 | ¥21.36880 | ¥5,342.20 |
500 | ¥19.17400 | ¥9,587.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.17085 | ¥16,170.85 |
2,000 | ¥15.36231 | ¥30,724.62 |
5,000 | ¥14.78479 | ¥73,923.95 |