SN74LVC8T245RHLR | |
---|---|
DigiKey Part Number | 296-18595-2-ND - Tape & Reel (TR) 296-18595-1-ND - Cut Tape (CT) 296-18595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC8T245RHLR |
Description | IC TRANSLATION TXRX 5.5V 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC8T245RHLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.07500 | ¥110.75 |
25 | ¥10.44600 | ¥261.15 |
100 | ¥8.90020 | ¥890.02 |
250 | ¥8.35724 | ¥2,089.31 |
500 | ¥7.31280 | ¥3,656.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.05908 | ¥6,059.08 |
2,000 | ¥5.64125 | ¥11,282.50 |
5,000 | ¥5.43231 | ¥27,161.55 |
10,000 | ¥5.22338 | ¥52,233.80 |