NPB02SVAN-RC | |
---|---|
DigiKey Part Number | S9345-ND |
Manufacturer | |
Manufacturer Product Number | NPB02SVAN-RC |
Description | CONN JUMPER SHORTING 1.27MM GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Closed Top 0.050" (1.27mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.050" (1.27mm) | |
Height | 0.118" (3.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Material Flammability Rating | UL94 V-2 | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Voltage Rating | - | |
Current Rating (Amps) | 1A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.99800 | ¥19.98 |
25 | ¥1.76160 | ¥44.04 |
50 | ¥1.61700 | ¥80.85 |
100 | ¥1.55400 | ¥155.40 |
250 | ¥1.39556 | ¥348.89 |
500 | ¥1.33214 | ¥666.07 |
1,000 | ¥1.11009 | ¥1,110.09 |
3,000 | ¥1.01499 | ¥3,044.97 |