SPN02SXCN-RC | |
---|---|
DigiKey Part Number | S9339-ND |
Manufacturer | |
Manufacturer Product Number | SPN02SXCN-RC |
Description | CONN JUMPER SHORTING 2MM GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.177" (4.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 1A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.85400 | ¥8.54 |
25 | ¥0.70280 | ¥17.57 |
50 | ¥0.65020 | ¥32.51 |
100 | ¥0.62810 | ¥62.81 |
250 | ¥0.54152 | ¥135.38 |
500 | ¥0.52000 | ¥260.00 |
1,000 | ¥0.45499 | ¥454.99 |
3,000 | ¥0.41164 | ¥1,234.92 |