GVA-83+ | |
---|---|
DigiKey Part Number | 3157-GVA-83+TR-ND - Tape & Reel (TR) 3157-GVA-83+CT-ND - Cut Tape (CT) 3157-GVA-83+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVA-83+ |
Description | IC RF AMP CATV 0HZ-7GHZ SOT89 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 0Hz ~ 7GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 7GHz | |
P1dB | 18.6dBm | |
Gain | 11.2dB | |
Noise Figure | 7.5dB | |
RF Type | CATV, DBS, LTE, MMDS, Wireless LAN | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 72mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥23.79200 | ¥237.92 |
20 | ¥22.65900 | ¥453.18 |
100 | ¥22.36350 | ¥2,236.35 |
200 | ¥21.27980 | ¥4,255.96 |
500 | ¥20.78722 | ¥10,393.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.12725 | ¥18,127.25 |
2,000 | ¥17.83174 | ¥35,663.48 |