GALI-5+ | |
---|---|
DigiKey Part Number | 3157-GALI-5+TR-ND - Tape & Reel (TR) 3157-GALI-5+CT-ND - Cut Tape (CT) 3157-GALI-5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GALI-5+ |
Description | IC AMP CELLULAR 0HZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 18dBm | |
Gain | 15.1dB | |
Noise Figure | 3.5dB | |
RF Type | Cellular, PCS | |
Voltage - Supply | 4V ~ 4.9V | |
Current - Supply | 65mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥21.61600 | ¥216.16 |
20 | ¥20.59000 | ¥411.80 |
200 | ¥19.70355 | ¥3,940.71 |
500 | ¥18.42280 | ¥9,211.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.73326 | ¥17,733.26 |