SKY65971-11 | |
---|---|
DigiKey Part Number | 863-1956-2-ND - Tape & Reel (TR) 863-1956-1-ND - Cut Tape (CT) 863-1956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65971-11 |
Description | IC AMP 802.11B/G/N 2-2.5GHZ 6QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2GHz ~ 2.5GHz 6-QFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 14.5dB | |
Noise Figure | 1.3dB | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 3.6V | |
Current - Supply | - | |
Test Frequency | 2.4GHz ~ 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-QFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.50900 | ¥55.09 |
25 | ¥4.97840 | ¥124.46 |
100 | ¥4.35530 | ¥435.53 |
250 | ¥3.82248 | ¥955.62 |
500 | ¥3.37784 | ¥1,688.92 |
1,000 | ¥3.12999 | ¥3,129.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.12999 | ¥9,389.97 |