SE2576L-R

DigiKey Part Number
863-1362-2-ND - Tape & Reel (TR)
863-1362-1-ND - Cut Tape (CT)
863-1362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE2576L-R
Description
IC AMP 802.11B/G/N 2.4GHZ 16QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.4GHz ~ 2.5GHz
P1dB
32dBm
Gain
33dB
Noise Figure
-
RF Type
802.11b/g/n
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
650mA
Test Frequency
2.4GHz ~ 2.5GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.77000¥9.77
10¥8.84200¥88.42
25¥7.89800¥197.45
100¥7.10800¥710.80
250¥6.31860¥1,579.65
500¥5.56214¥2,781.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.56214¥16,686.42
Manufacturers Standard Package