MS193-10C | |
---|---|
DigiKey Part Number | 2333-MS193-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS193-10C |
Description | RF SHIELD 0.437X0.783" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.437" (11.10mm) X 0.783" (19.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS193-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.106" (2.70mm) | |
Length - Overall | 0.783" (19.90mm) | |
Width - Overall | 0.437" (11.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.87800 | ¥98.78 |
25 | ¥9.37520 | ¥234.38 |
120 | ¥7.70208 | ¥924.25 |
240 | ¥7.19946 | ¥1,727.87 |
480 | ¥6.36246 | ¥3,053.98 |
960 | ¥5.02298 | ¥4,822.06 |
2,400 | ¥4.68807 | ¥11,251.37 |
4,920 | ¥4.45367 | ¥21,912.06 |