SKY65405-21 | |
---|---|
DigiKey Part Number | 863-1397-2-ND - Tape & Reel (TR) 863-1397-1-ND - Cut Tape (CT) 863-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65405-21 |
Description | IC AMP 802.11B/G/N 2.4GHZ 6DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz 6-DFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY65405-21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz | |
P1dB | - | |
Gain | 15dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 12mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.84000 | ¥78.40 |
25 | ¥7.08000 | ¥177.00 |
100 | ¥6.19590 | ¥619.59 |
250 | ¥5.43752 | ¥1,359.38 |
500 | ¥4.80520 | ¥2,402.60 |
1,000 | ¥3.79359 | ¥3,793.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.54064 | ¥10,621.92 |
6,000 | ¥3.36361 | ¥20,181.66 |
15,000 | ¥3.22452 | ¥48,367.80 |