SE2623L-R | |
---|---|
DigiKey Part Number | 863-1942-2-ND - Tape & Reel (TR) 863-1942-1-ND - Cut Tape (CT) 863-1942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE2623L-R |
Description | IC AMP 802.11B/G/N 2.4GHZ 16QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 5V | |
Current - Supply | - | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.93400 | ¥149.34 |
25 | ¥13.33280 | ¥333.32 |
100 | ¥12.00030 | ¥1,200.03 |
250 | ¥10.66684 | ¥2,666.71 |
500 | ¥9.39004 | ¥4,695.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.38996 | ¥28,169.88 |