SKY85716-11 | |
---|---|
DigiKey Part Number | 863-2039-2-ND - Tape & Reel (TR) 863-2039-1-ND - Cut Tape (CT) 863-2039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85716-11 |
Description | MOD FEM 5GHZ 802.11AC QFN 2.3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5GHz 802.11n/ac 16-QFN (2.3x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11n/ac | |
Frequency | 5GHz | |
Features | SPDT | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.3x2.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.28100 | ¥192.81 |
25 | ¥17.21680 | ¥430.42 |
100 | ¥15.49350 | ¥1,549.35 |
250 | ¥13.77232 | ¥3,443.08 |
500 | ¥12.05082 | ¥6,025.41 |
1,000 | ¥9.98493 | ¥9,984.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.52247 | ¥25,567.41 |