HMC907APM5E | |
---|---|
DigiKey Part Number | 505-HMC907APM5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC907APM5E |
Description | IC RF AMP 200MHZ-22GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 200MHz ~ 22GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC907APM5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 200MHz ~ 22GHz | |
P1dB | 28dBm | |
Gain | 14dB | |
Noise Figure | 6dB | |
RF Type | - | |
Voltage - Supply | 10V | |
Current - Supply | 350mA | |
Test Frequency | 18GHz ~ 22GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,793.27000 | ¥1,793.27 |
10 | ¥1,681.22800 | ¥16,812.28 |
25 | ¥1,597.16480 | ¥39,929.12 |