F1471NTGI | |
---|---|
DigiKey Part Number | 800-F1471NTGI-ND |
Manufacturer | |
Manufacturer Product Number | F1471NTGI |
Description | IC AMP GPS 400MH-4.2GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 4.2GHz 16-VFQFPN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 400MHz ~ 4.2GHz | |
P1dB | 28.5dBm | |
Gain | 17dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 130mA | |
Test Frequency | 400MHz ~ 4.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.77000 | ¥48.77 |
10 | ¥43.52800 | ¥435.28 |
25 | ¥39.18040 | ¥979.51 |
80 | ¥35.69625 | ¥2,855.70 |
230 | ¥32.21422 | ¥7,409.27 |
624 | ¥28.90561 | ¥18,037.10 |
1,248 | ¥24.37819 | ¥30,423.98 |