CAT24C256HU4IGT3 | |
---|---|
DigiKey Part Number | CAT24C256HU4IGT3OSTR-ND - Tape & Reel (TR) CAT24C256HU4IGT3OSCT-ND - Cut Tape (CT) CAT24C256HU4IGT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C256HU4IGT3 |
Description | IC EEPROM 256KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C256HU4IGT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.91900 | ¥59.19 |
25 | ¥5.64520 | ¥141.13 |
50 | ¥5.44480 | ¥272.24 |
100 | ¥5.25430 | ¥525.43 |
250 | ¥5.01128 | ¥1,252.82 |
500 | ¥4.83508 | ¥2,417.54 |
1,000 | ¥4.66465 | ¥4,664.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.40631 | ¥13,218.93 |
6,000 | ¥4.25044 | ¥25,502.64 |
9,000 | ¥4.16172 | ¥37,455.48 |
15,000 | ¥4.05244 | ¥60,786.60 |