CAT24C512HU5IGT3 | |
---|---|
DigiKey Part Number | CAT24C512HU5IGT3OSTR-ND - Tape & Reel (TR) CAT24C512HU5IGT3OSCT-ND - Cut Tape (CT) CAT24C512HU5IGT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C512HU5IGT3 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-UDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C512HU5IGT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.72200 | ¥57.22 |
25 | ¥5.65480 | ¥141.37 |
50 | ¥5.62040 | ¥281.02 |
100 | ¥5.02520 | ¥502.52 |
250 | ¥4.98304 | ¥1,245.76 |
500 | ¥4.90946 | ¥2,454.73 |
1,000 | ¥4.73386 | ¥4,733.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.45620 | ¥13,368.60 |
6,000 | ¥4.31172 | ¥25,870.32 |
15,000 | ¥4.17007 | ¥62,551.05 |