8Z-16.000MAAJ-T | |
---|---|
DigiKey Part Number | 887-1142-2-ND - Tape & Reel (TR) 887-1142-1-ND - Cut Tape (CT) 887-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-16.000MAAJ-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-16.000MAAJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.71900 | ¥87.19 |
50 | ¥8.15060 | ¥407.53 |
100 | ¥7.20330 | ¥720.33 |
500 | ¥6.82432 | ¥3,412.16 |
1,000 | ¥5.68693 | ¥5,686.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.49739 | ¥16,492.17 |
6,000 | ¥5.30783 | ¥31,846.98 |
15,000 | ¥5.11827 | ¥76,774.05 |