LMP7731MF/NOPB | |
---|---|
DigiKey Part Number | LMP7731MF/NOPBTR-ND - Tape & Reel (TR) LMP7731MF/NOPBCT-ND - Cut Tape (CT) LMP7731MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7731MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7731MF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 49 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.06700 | ¥160.67 |
25 | ¥15.15200 | ¥378.80 |
100 | ¥12.91070 | ¥1,291.07 |
250 | ¥12.12292 | ¥3,030.73 |
500 | ¥10.60740 | ¥5,303.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.78901 | ¥8,789.01 |
2,000 | ¥8.18288 | ¥16,365.76 |
5,000 | ¥7.87980 | ¥39,399.00 |
10,000 | ¥7.57673 | ¥75,767.30 |