LD2980CM50TR | |
---|---|
DigiKey Part Number | 497-7783-2-ND - Tape & Reel (TR) 497-7783-1-ND - Cut Tape (CT) 497-7783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2980CM50TR |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2980CM50TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.41000 | ¥64.10 |
25 | ¥6.01880 | ¥150.47 |
100 | ¥4.91290 | ¥491.29 |
250 | ¥4.56344 | ¥1,140.86 |
500 | ¥3.88370 | ¥1,941.85 |
1,000 | ¥3.10694 | ¥3,106.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.81569 | ¥8,447.07 |
6,000 | ¥2.62151 | ¥15,729.06 |
15,000 | ¥2.52442 | ¥37,866.30 |
30,000 | ¥2.42733 | ¥72,819.90 |