LMV324AIPWR | |
---|---|
DigiKey Part Number | 296-51366-2-ND - Tape & Reel (TR) 296-51366-1-ND - Cut Tape (CT) 296-51366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324AIPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324AIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 70µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.57000 | ¥25.70 |
25 | ¥2.35440 | ¥58.86 |
100 | ¥1.75120 | ¥175.12 |
250 | ¥1.58712 | ¥396.78 |
500 | ¥1.31340 | ¥656.70 |
1,000 | ¥0.98509 | ¥985.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.90300 | ¥1,806.00 |
6,000 | ¥0.84827 | ¥5,089.62 |
10,000 | ¥0.79354 | ¥7,935.40 |
50,000 | ¥0.70050 | ¥35,025.00 |
100,000 | ¥0.68408 | ¥68,408.00 |