SL36C | |
---|---|
DigiKey Part Number | 4786-SL36CTR-ND - Tape & Reel (TR) 4786-SL36CCT-ND - Cut Tape (CT) 4786-SL36CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL36C |
Description | RECTIFIER, SCHOTTKY, 3A, 60V, DO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 220pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34537 | ¥4,036.11 |
6,000 | ¥1.27695 | ¥7,661.70 |
9,000 | ¥1.18574 | ¥10,671.66 |
30,000 | ¥1.15838 | ¥34,751.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.37180 | ¥237.18 |
500 | ¥1.85164 | ¥925.82 |
1,000 | ¥1.50502 | ¥1,505.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥3.90800 | ¥39.08 |
100 | ¥2.52210 | ¥252.21 |
500 | ¥1.92340 | ¥961.70 |
1,000 | ¥1.72997 | ¥1,729.97 |