MT25QU256ABA8ESF-0SIT TR | |
---|---|
DigiKey Part Number | 557-1992-2-ND - Tape & Reel (TR) 557-1992-1-ND - Cut Tape (CT) 557-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU256ABA8ESF-0SIT TR |
Description | IC FLASH 256MBIT SPI 133MHZ 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥45.01400 | ¥450.14 |
25 | ¥44.15240 | ¥1,103.81 |
50 | ¥43.83220 | ¥2,191.61 |
100 | ¥39.33070 | ¥3,933.07 |
250 | ¥39.18308 | ¥9,795.77 |
500 | ¥36.72344 | ¥18,361.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.17384 | ¥35,173.84 |
2,000 | ¥34.04241 | ¥68,084.82 |