THS4302RGTR | |
---|---|
DigiKey Part Number | 296-14048-2-ND - Tape & Reel (TR) 296-14048-1-ND - Cut Tape (CT) 296-14048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4302RGTR |
Description | IC OPAMP GP 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4302RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5500V/µs | |
Gain Bandwidth Product | 12 GHz | |
-3db Bandwidth | 2.4 GHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 37mA | |
Current - Output / Channel | 180 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.30000 | ¥63.30 |
10 | ¥57.20400 | ¥572.04 |
25 | ¥54.54720 | ¥1,363.68 |
100 | ¥47.36150 | ¥4,736.15 |
250 | ¥45.23308 | ¥11,308.27 |
500 | ¥41.24196 | ¥20,620.98 |
1,000 | ¥35.92047 | ¥35,920.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥34.59009 | ¥103,770.27 |