THS4302EVM | |
---|---|
DigiKey Part Number | 296-20556-ND |
Manufacturer | |
Manufacturer Product Number | THS4302EVM |
Description | EVAL BOARD FOR THS4302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | THS4302 1 - Single Channels per IC General Purpose Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | General Purpose | |
Output Type | Single-Ended | |
Slew Rate | 5500V/µs | |
-3db Bandwidth | 2.4 GHz | |
Current - Output / Channel | 180 mA | |
Current - Supply (Main IC) | 37 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5V, ±1.5V ~ 2.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | THS4302 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |