OPA818IDRGR | |
---|---|
DigiKey Part Number | 296-OPA818IDRGRTR-ND - Tape & Reel (TR) 296-OPA818IDRGRCT-ND - Cut Tape (CT) 296-OPA818IDRGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA818IDRGR |
Description | IC OPAMP JFET 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA818IDRGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1400V/µs | |
Gain Bandwidth Product | 2.7 GHz | |
-3db Bandwidth | 765 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 1.25 mV | |
Current - Supply | 26.5mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 13 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.20000 | ¥64.20 |
10 | ¥58.02700 | ¥580.27 |
25 | ¥55.33080 | ¥1,383.27 |
100 | ¥48.04210 | ¥4,804.21 |
250 | ¥45.88328 | ¥11,470.82 |
500 | ¥41.83470 | ¥20,917.35 |
1,000 | ¥36.43667 | ¥36,436.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥35.08717 | ¥105,261.51 |