OPA858QDSGRQ1 | |
---|---|
DigiKey Part Number | 296-OPA858QDSGRQ1TR-ND - Tape & Reel (TR) 296-OPA858QDSGRQ1CT-ND - Cut Tape (CT) 296-OPA858QDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA858QDSGRQ1 |
Description | IC OPAMP GP 1 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Single-Ended 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA858QDSGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2000V/µs | |
Gain Bandwidth Product | 5.5 GHz | |
-3db Bandwidth | 1.2 GHz | |
Current - Input Bias | 0.4 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 21mA | |
Current - Output / Channel | 105 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.77000 | ¥53.77 |
10 | ¥48.60200 | ¥486.02 |
25 | ¥46.33600 | ¥1,158.40 |
100 | ¥40.23460 | ¥4,023.46 |
250 | ¥38.42648 | ¥9,606.62 |
500 | ¥35.03584 | ¥17,517.92 |
1,000 | ¥30.51502 | ¥30,515.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.97491 | ¥83,924.73 |