ERM5-020-02.0-L-DV-P-TR | |
---|---|
DigiKey Part Number | SAM13653TR-ND - Tape & Reel (TR) SAM13653CT-ND - Cut Tape (CT) SAM13653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-020-02.0-L-DV-P-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-020-02.0-L-DV-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥46.96000 | ¥469.60 |
25 | ¥44.47400 | ¥1,111.85 |
50 | ¥43.43980 | ¥2,171.99 |
100 | ¥41.37170 | ¥4,137.17 |
250 | ¥36.20000 | ¥9,050.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥35.16573 | ¥21,099.44 |
1,200 | ¥29.99432 | ¥35,993.18 |
1,800 | ¥28.95999 | ¥52,127.98 |