LT5522EUF#PBF | |
---|---|
DigiKey Part Number | 505-LT5522EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5522EUF#PBF |
Description | IC MIXER 400MHZ-2.7GHZ DWN 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCS, UMTS Down Converter 400MHz ~ 2.7GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5522EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Type | Cellular, PCS, UMTS | |
Frequency | 400MHz ~ 2.7GHz | |
Number of Mixers | 1 | |
Gain | -0.2dB | |
Noise Figure | 13.9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 56mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.05000 | ¥91.05 |
10 | ¥83.64300 | ¥836.43 |
91 | ¥76.29791 | ¥6,943.11 |