AD831APZ-REEL7 | |
---|---|
DigiKey Part Number | AD831APZ-REEL7TR-ND - Tape & Reel (TR) AD831APZ-REEL7CT-ND - Cut Tape (CT) AD831APZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD831APZ-REEL7 |
Description | IC MIXER 500MHZ DWN CONV 20PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC HF, VHF With Amplifier 500MHz 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD831APZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | HF, VHF | |
Frequency | 500MHz | |
Number of Mixers | 1 | |
Gain | 0dB | |
Noise Figure | 14dB | |
Secondary Attributes | With Amplifier | |
Current - Supply | 125mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.69000 | ¥148.69 |
10 | ¥137.09100 | ¥1,370.91 |
25 | ¥135.59440 | ¥3,389.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥135.59440 | ¥33,898.60 |