AT-107-PIN | |
---|---|
DigiKey Part Number | 1465-1003-ND |
Manufacturer | |
Manufacturer Product Number | AT-107-PIN |
Description | RF ATTENUATOR 31.5DB 50OHM CR-13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 2 GHz 50 Ohms CR-13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | CR-13 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,001.83000 | ¥3,001.83 |
10 | ¥2,814.19000 | ¥28,141.90 |
25 | ¥2,673.48000 | ¥66,837.00 |