AT-107-TB | |
---|---|
DigiKey Part Number | 1465-1506-ND |
Manufacturer | |
Manufacturer Product Number | AT-107-TB |
Description | EVAL BOARD FOR AT-107-PIN |
Customer Reference | |
Detailed Description | - AT-107 Attenuator 0Hz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 0Hz ~ 2GHz | |
For Use With/Related Products | AT-107 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,565.56000 | ¥2,565.56 |