ZXGD3006E6QTA | |
---|---|
DigiKey Part Number | ZXGD3006E6QTADITR-ND - Tape & Reel (TR) ZXGD3006E6QTADICT-ND - Cut Tape (CT) ZXGD3006E6QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3006E6QTA |
Description | IC GATE DRVR LOW-SIDE SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZXGD3006E6QTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 40V (Max) | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 10A, 10A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 48ns, 35ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥5.97600 | ¥59.76 |
25 | ¥5.02240 | ¥125.56 |
100 | ¥3.93860 | ¥393.86 |
250 | ¥3.40796 | ¥851.99 |
500 | ¥3.08288 | ¥1,541.44 |
1,000 | ¥2.81195 | ¥2,811.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.47232 | ¥7,416.96 |
6,000 | ¥2.30390 | ¥13,823.40 |
9,000 | ¥2.21891 | ¥19,970.19 |
15,000 | ¥2.12416 | ¥31,862.40 |
21,000 | ¥2.06849 | ¥43,438.29 |
30,000 | ¥2.01472 | ¥60,441.60 |