BYG23T-M3/TR | |
---|---|
DigiKey Part Number | BYG23T-M3/TR-ND - Tape & Reel (TR) BYG23T-M3/CT-ND - Cut Tape (CT) BYG23T-M3/DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG23T-M3/TR |
Description | DIODE AVALANCHE 1.3KV 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG23T-M3/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.30800 | ¥33.08 |
100 | ¥1.98340 | ¥198.34 |
500 | ¥1.83664 | ¥918.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.24889 | ¥2,248.00 |
3,600 | ¥1.14970 | ¥4,138.92 |
5,400 | ¥1.10196 | ¥5,950.58 |
9,000 | ¥0.99175 | ¥8,925.75 |
45,000 | ¥0.97707 | ¥43,968.15 |