US1R_R1_00001 | |
---|---|
DigiKey Part Number | 3757-US1R_R1_00001TR-ND - Tape & Reel (TR) 3757-US1R_R1_00001CT-ND - Cut Tape (CT) 3757-US1R_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1R_R1_00001 |
Description | SMA, ULTRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥0.96380 | ¥96.38 |
500 | ¥0.78650 | ¥393.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.58358 | ¥1,050.44 |
3,600 | ¥0.49097 | ¥1,767.49 |
5,400 | ¥0.46940 | ¥2,534.76 |
9,000 | ¥0.40597 | ¥3,653.73 |
45,000 | ¥0.39836 | ¥17,926.20 |
90,000 | ¥0.32985 | ¥29,686.50 |
180,000 | ¥0.32478 | ¥58,460.40 |