CY14B101KA-SP25XI | |
---|---|
DigiKey Part Number | CY14B101KA-SP25XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B101KA-SP25XI |
Description | IC NVSRAM 1MBIT PARALLEL 48SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 25 ns 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY14B101KA-SP25XI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.12000 | ¥247.12 |
10 | ¥232.33700 | ¥2,323.37 |
30 | ¥224.27533 | ¥6,728.26 |
60 | ¥217.18350 | ¥13,031.01 |
120 | ¥191.18242 | ¥22,941.89 |
270 | ¥186.03811 | ¥50,230.29 |