PTN78000AAZ | |
---|---|
DigiKey Part Number | 296-20502-ND |
Manufacturer | |
Manufacturer Product Number | PTN78000AAZ |
Description | DC DC CONVERTER -15 TO -3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -15 ~ -3V 1.5A 7V - 28.7V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78000AAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 28.7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.10000 | ¥137.10 |
5 | ¥136.07000 | ¥680.35 |
10 | ¥135.01800 | ¥1,350.18 |
25 | ¥132.91000 | ¥3,322.75 |
49 | ¥126.58020 | ¥6,202.43 |
98 | ¥116.03133 | ¥11,371.07 |
245 | ¥113.92192 | ¥27,910.87 |
441 | ¥112.23435 | ¥49,495.35 |