M3SWA-2-50DRB+ | |
---|---|
DigiKey Part Number | 3157-M3SWA-2-50DRB+TR-ND - Tape & Reel (TR) 3157-M3SWA-2-50DRB+CT-ND - Cut Tape (CT) 3157-M3SWA-2-50DRB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3SWA-2-50DRB+ |
Description | IC RF SWITCH SPDT 4.5GHZ 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 8-DFN (3.25x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | M3SWA-2-50DRB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4.5GHz | |
Isolation | 32dB | |
Insertion Loss | 1.4dB | |
Test Frequency | 4.5GHz | |
P1dB | 25.4dBm | |
IIP3 | 46.5dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3.25x3.25) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.94000 | ¥76.94 |
10 | ¥73.26300 | ¥732.63 |
20 | ¥69.77800 | ¥1,395.56 |
50 | ¥56.92420 | ¥2,846.21 |
100 | ¥51.00730 | ¥5,100.73 |
200 | ¥48.66095 | ¥9,732.19 |
500 | ¥45.19246 | ¥22,596.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.76563 | ¥38,765.63 |
2,000 | ¥37.19282 | ¥74,385.64 |