HMC347ALP3ETR | |
---|---|
DigiKey Part Number | HMC347ALP3ETR-ND - Tape & Reel (TR) HMC347ALP3ECT-ND - Cut Tape (CT) HMC347ALP3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC347ALP3ETR |
Description | IC RF SWITCH SPDT 14GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 14 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC347ALP3ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 14GHz | |
Isolation | 38dB | |
Insertion Loss | 1.9dB | |
Test Frequency | 14GHz | |
P1dB | 23dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥681.41000 | ¥681.41 |
10 | ¥646.26800 | ¥6,462.68 |
25 | ¥628.68040 | ¥15,717.01 |
100 | ¥584.71710 | ¥58,471.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥562.73498 | ¥281,367.49 |