HMC558ALC3B | |
---|---|
DigiKey Part Number | 505-HMC558ALC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC558ALC3B |
Description | IC MMIC MIXER DBL-BAL 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 5.5GHz ~ 14GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC558ALC3B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | - | |
Frequency | 5.5GHz ~ 14GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8.5dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.91000 | ¥509.91 |
10 | ¥475.44600 | ¥4,754.46 |
25 | ¥440.99800 | ¥11,024.95 |
100 | ¥413.43430 | ¥41,343.43 |