ADCMP370AKSZ-REEL | |
---|---|
DigiKey Part Number | 505-ADCMP370AKSZ-REELTR-ND - Tape & Reel (TR) 505-ADCMP370AKSZ-REELCT-ND - Cut Tape (CT) 505-ADCMP370AKSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP370AKSZ-REEL |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP370AKSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 9mV @ 5.5V | |
Current - Input Bias (Max) | 0.05µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 7µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.36800 | ¥93.68 |
25 | ¥8.89560 | ¥222.39 |
100 | ¥7.30680 | ¥730.68 |
250 | ¥6.83020 | ¥1,707.55 |
500 | ¥6.03620 | ¥3,018.10 |
1,000 | ¥4.76536 | ¥4,765.36 |
2,500 | ¥4.44767 | ¥11,119.17 |
5,000 | ¥4.22527 | ¥21,126.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.61302 | ¥36,130.20 |