EV1HMC347ALP3 | |
---|---|
DigiKey Part Number | EV1HMC347ALP3-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC347ALP3 |
Description | BOARD EVAL SWITCH SPDT HMC347 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC347ALP3E Switch, SPDT 0Hz ~ 14GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 14GHz | |
For Use With/Related Products | HMC347ALP3E | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,365.38000 | ¥2,365.38 |