KSX2-722+ | |
---|---|
DigiKey Part Number | 3157-KSX2-722+TR-ND - Tape & Reel (TR) 3157-KSX2-722+CT-ND - Cut Tape (CT) 3157-KSX2-722+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSX2-722+ |
Description | 2X SMT MULTIPLIER, OUTPUT FREQ 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 2.6GHz ~ 7.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 2.6GHz ~ 7.2GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.13000 | ¥154.13 |
10 | ¥89.67100 | ¥896.71 |
50 | ¥83.24400 | ¥4,162.20 |
100 | ¥76.71500 | ¥7,671.50 |
250 | ¥67.84004 | ¥16,960.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥64.26920 | ¥32,134.60 |
1,000 | ¥61.63382 | ¥61,633.82 |