CY2-283+ | |
---|---|
DigiKey Part Number | 3157-CY2-283+TR-ND - Tape & Reel (TR) 3157-CY2-283+CT-ND - Cut Tape (CT) 3157-CY2-283+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY2-283+ |
Description | 2X SMT MLTPLR, O/P FREQ 7-28 GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier 5G, LTE 7GHz ~ 28GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 7GHz ~ 28GHz | |
RF Type | 5G, LTE | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.40000 | ¥150.40 |
10 | ¥143.26900 | ¥1,432.69 |
20 | ¥136.44700 | ¥2,728.94 |
100 | ¥133.98400 | ¥13,398.40 |
200 | ¥115.95570 | ¥23,191.14 |
500 | ¥104.03464 | ¥52,017.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥84.82399 | ¥169,647.98 |