KSX2-14+ | |
---|---|
DigiKey Part Number | 3157-KSX2-14+TR-ND - Tape & Reel (TR) 3157-KSX2-14+CT-ND - Cut Tape (CT) 3157-KSX2-14+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSX2-14+ |
Description | 2X SMT MULTIPLIER, OUTPUT FREQ 5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 5GHz ~ 10GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 5GHz ~ 10GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.67000 | ¥160.67 |
10 | ¥96.20000 | ¥962.00 |
50 | ¥89.67080 | ¥4,483.54 |
100 | ¥83.24390 | ¥8,324.39 |
200 | ¥73.24650 | ¥14,649.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥64.26920 | ¥32,134.60 |
1,000 | ¥61.63382 | ¥61,633.82 |