HFCN-3800+ | |
---|---|
DigiKey Part Number | 3157-HFCN-3800+TR-ND - Tape & Reel (TR) 3157-HFCN-3800+CT-ND - Cut Tape (CT) 3157-HFCN-3800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-3800+ |
Description | LTCC HIGH PASS FILTER, 4250 - 10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.125GHz Center High Pass Ceramic Filter 5.75 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.125GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 5.75 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥38.67200 | ¥386.72 |
20 | ¥36.82750 | ¥736.55 |
50 | ¥32.84880 | ¥1,642.44 |
100 | ¥29.07420 | ¥2,907.42 |
200 | ¥26.42180 | ¥5,284.36 |
500 | ¥25.29980 | ¥12,649.90 |
1,000 | ¥21.83121 | ¥21,831.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.70905 | ¥62,127.15 |