SN74LVT244BDWR | |
---|---|
DigiKey Part Number | 296-14926-2-ND - Tape & Reel (TR) 296-14926-1-ND - Cut Tape (CT) 296-14926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT244BDWR |
Description | IC BUF NON-INVERT 3.6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT244BDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.63900 | ¥66.39 |
25 | ¥6.29760 | ¥157.44 |
100 | ¥5.17380 | ¥517.38 |
250 | ¥4.83652 | ¥1,209.13 |
500 | ¥4.27424 | ¥2,137.12 |
1,000 | ¥3.37439 | ¥3,374.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.14945 | ¥6,298.90 |
6,000 | ¥2.99196 | ¥17,951.76 |
10,000 | ¥2.87948 | ¥28,794.80 |