FAN3224TMX | |
---|---|
DigiKey Part Number | FAN3224TMXTR-ND - Tape & Reel (TR) FAN3224TMXCT-ND - Cut Tape (CT) FAN3224TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3224TMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3224TMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.65700 | ¥96.57 |
25 | ¥9.16440 | ¥229.11 |
100 | ¥7.03730 | ¥703.73 |
250 | ¥6.21880 | ¥1,554.70 |
500 | ¥5.89152 | ¥2,945.76 |
1,000 | ¥4.58233 | ¥4,582.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.35317 | ¥10,882.93 |
5,000 | ¥4.18954 | ¥20,947.70 |
12,500 | ¥4.05861 | ¥50,732.62 |