BAS516,115 | |
---|---|
DigiKey Part Number | 1727-2893-2-ND - Tape & Reel (TR) 1727-2893-1-ND - Cut Tape (CT) 1727-2893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS516,115 |
Description | DIODE GEN PURP 100V 250MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS516,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.17400 | ¥11.74 |
100 | ¥0.63220 | ¥63.22 |
500 | ¥0.49670 | ¥248.35 |
1,000 | ¥0.34489 | ¥344.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28570 | ¥857.10 |
6,000 | ¥0.27019 | ¥1,621.14 |
9,000 | ¥0.22995 | ¥2,069.55 |
30,000 | ¥0.21270 | ¥6,381.00 |
75,000 | ¥0.18395 | ¥13,796.25 |
150,000 | ¥0.15291 | ¥22,936.50 |